
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | MPO-16 | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 664,38000 | € 664,38 |
| 50 | € 631,16400 | € 31 558,20 |
| 150 | € 597,94487 | € 89 691,73 |
| 1 000 | € 564,72572 | € 564 725,72 |
| Unit Price without VAT: | € 664,38000 |
|---|---|
| Unit Price with VAT: | € 803,89980 |