
SPM-120-AEE | |
|---|---|
DigiKey Part Number | 4821-SPM-120-AEE-ND |
Manufacturer | |
Manufacturer Product Number | SPM-120-AEE |
Description | SPM SERIES SUBMERSIBLE PUMP MONI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 120VAC |
Datasheet | Datasheet |
Category | Delay Time 0.1 Sec ~ 1 Sec |
Manufacturer ATC-Diversified Electronics | Voltage - Supply 120VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) x 2 |
Part Status Active | Contact Rating @ Voltage 10A @ 120VAC |
Type Temperature Monitoring | Mounting Type Chassis Mount |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 266,01000 | € 266,01 |
| Unit Price without VAT: | € 266,01000 |
|---|---|
| Unit Price with VAT: | € 321,87210 |