
425AR-100-T5X | |
|---|---|
DigiKey Part Number | 4821-425AR-100-T5X-ND |
Manufacturer | |
Manufacturer Product Number | 425AR-100-T5X |
Description | RELAY TIME DELAY 9999HR 5A 230V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPST-NO (2 Form A) 0 Sec ~ 9999 Hrs Delay 5A @ 230VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer ATC-Diversified Electronics | Delay Time 0 Sec ~ 9999 Hrs |
Series | Contact Rating @ Voltage 5A @ 230VAC |
Packaging Box | Voltage - Supply 90 ~ 270VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 183,24000 | € 183,24 |
| Unit Price without VAT: | € 183,24000 |
|---|---|
| Unit Price with VAT: | € 221,72040 |
