AMJE0909-0300-YEB-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 6,13017
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 4,09288
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: € 8,41000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: € 8,53000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 39
Unit Price: € 5,85000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 255
Unit Price: € 6,83000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 3
Unit Price: € 8,36000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 70
Unit Price: € 7,65000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 17,21000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: € 32,84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 19,30400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 19,22100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 17,31600
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJE0909-0300-YEB-24

DigiKey Part Number
AMJE0909-0300-YEB-24-ND
Manufacturer
Manufacturer Product Number
AMJE0909-0300-YEB-24
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCU60030/YAssmann WSW Components0AE10233-ND€ 6,13017Parametric Equivalent
73-8895-10Cinch Connectivity Solutions0116-73-8895-10-ND€ 4,09288Parametric Equivalent
C6PATCH10YLStarTech.com85214-C6PATCH10YL-ND€ 8,41000Parametric Equivalent
MP-64RJ45UNNY-010Amphenol Cables on Demand0MP-64RJ45UNNY-010-ND€ 8,53000Parametric Equivalent
N200-010-YWEaton Tripp Lite39TL1478-ND€ 5,85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
80€ 5,13938€ 411,15
Unit Price without VAT:€ 5,13938
Unit Price with VAT:€ 6,21865