Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0030-GNB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0030-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0030-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8893-1 | Cinch Connectivity Solutions | 0 | 116-73-8893-1-ND | € 1,74600 | Parametric Equivalent |
| C6PATCH1GN | StarTech.com | 9 | 5214-C6PATCH1GN-ND | € 3,98000 | Parametric Equivalent |
| MP-64RJ45UNNG-001 | Amphenol Cables on Demand | 13 | MP-64RJ45UNNG-001-ND | € 3,25000 | Parametric Equivalent |
| N200-001-GN | Eaton Tripp Lite | 1 | N200-001-GN-ND | € 2,85000 | Parametric Equivalent |
| N201-001-GN | Eaton Tripp Lite | 119 | TL909-ND | € 3,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,54730 | € 464,19 |
| Unit Price without VAT: | € 1,54730 |
|---|---|
| Unit Price with VAT: | € 1,87223 |






