
AMJ-188-00101-CAT6 | |
|---|---|
DigiKey Part Number | 123-AMJ-188-00101-CAT6-ND |
Manufacturer | |
Manufacturer Product Number | AMJ-188-00101-CAT6 |
Description | MODULAR-JACK 8P8C, CAT6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AMJ-188-00101-CAT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,76000 | € 2,76 |
| 10 | € 2,34900 | € 23,49 |
| 25 | € 2,20240 | € 55,06 |
| 80 | € 2,02863 | € 162,29 |
| 160 | € 1,93175 | € 309,08 |
| 320 | € 1,83950 | € 588,64 |
| 560 | € 1,76830 | € 990,25 |
| 1 040 | € 1,69277 | € 1 760,48 |
| 2 560 | € 1,58861 | € 4 066,84 |
| Unit Price without VAT: | € 2,76000 |
|---|---|
| Unit Price with VAT: | € 3,33960 |




