
AFFC-050-20-076-11 | |
|---|---|
DigiKey Part Number | AE11335-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-20-076-11 |
Description | CABLE FFC/FPC 20POS 0.5MM 3" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Assmann WSW Components | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 10 | € 2,02500 | € 20,25 |
| 25 | € 1,89840 | € 47,46 |
| 50 | € 1,80760 | € 90,38 |
| 100 | € 1,72130 | € 172,13 |
| 300 | € 1,59283 | € 477,85 |
| 500 | € 1,53644 | € 768,22 |
| 1 000 | € 1,46312 | € 1 463,12 |
| 2 500 | € 1,37158 | € 3 428,95 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,89190 |