
ACOV-SUB-09MB25 | |
|---|---|
DigiKey Part Number | AE11493-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB25 |
Description | CONN BACKSHELL 9P 45DEG SHLD BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB25 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB33 | Assmann WSW Components | 30 | AE11525-ND | € 6,87000 | Parametric Equivalent |
| 1534805-1 | TE Connectivity AMP Connectors | 3 511 | A104944-ND | € 8,15000 | Parametric Equivalent |
| 165X02689X | Amphenol CONEC | 736 | 626-1594-ND | € 7,01000 | Parametric Equivalent |
| 165X02689XE | Amphenol CONEC | 47 | 626-1180-ND | € 9,38000 | Parametric Equivalent |
| 165X17559X | Amphenol CONEC | 96 | 626-2072-ND | € 15,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,07000 | € 7,07 |
| 10 | € 6,00500 | € 60,05 |
| 25 | € 5,62880 | € 140,72 |
| 50 | € 5,36000 | € 268,00 |
| 100 | € 5,10410 | € 510,41 |
| 250 | € 4,78468 | € 1 196,17 |
| 500 | € 4,55644 | € 2 278,22 |
| 1 000 | € 4,33917 | € 4 339,17 |
| Unit Price without VAT: | € 7,07000 |
|---|---|
| Unit Price with VAT: | € 8,55470 |