
AB-Y315T | |
|---|---|
DigiKey Part Number | AE1068-ND |
Manufacturer | |
Manufacturer Product Number | AB-Y315T |
Description | TERMINATOR SCSI-3 EXTERNAL 68POS |
Customer Reference | |
Detailed Description | 68 Position Terminator D-Sub HP, Male Pins SCSI III |
Datasheet | Datasheet |
Category | Number of Positions 68 |
Manufacturer Assmann WSW Components | Type Passive |
Packaging Bulk | Mounting Feature External |
Part Status Obsolete | Style SCSI III |
Connector Type D-Sub HP, Male Pins | Features Jackscrews |