
A-USBC-32F1-EA-GRR12 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR12TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR12CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR12 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 1.5A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,27000 | € 6,27 |
| 10 | € 5,32100 | € 53,21 |
| 25 | € 4,98720 | € 124,68 |
| 50 | € 4,74900 | € 237,45 |
| 100 | € 4,52230 | € 452,23 |
| 250 | € 4,36228 | € 1 090,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 3,85220 | € 2 696,54 |
| 1 400 | € 3,66854 | € 5 135,96 |
| 2 100 | € 3,56521 | € 7 486,94 |
| Unit Price without VAT: | € 6,27000 |
|---|---|
| Unit Price with VAT: | € 7,58670 |

