A-DSCR/09/FZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 1,09540
Datasheet
Image for A-DSCR/09/FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DSCR/09/FZ

DigiKey Part Number
123-A-DSCR/09/FZ-ND
Manufacturer
Manufacturer Product Number
A-DSCR/09/FZ
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Assmann WSW Components
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
9
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Black
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DS 09 PP-FAssmann WSW Components0123-A-DS09PP-F-ND€ 1,09540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,31310€ 31,31
Unit Price without VAT:€ 0,31310
Unit Price with VAT:€ 0,37885