Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DS09-GG-LUA-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DS09-GG-LUA-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DS09-GG-LUA-TP1 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 09 PP/LP-T2-THT | Assmann WSW Components | 0 | 123-A-DS09PP/LP-T2-THT-ND | € 1,43202 | Parametric Equivalent |
| 2626640000 | Weidmüller | 0 | 281-2626640000-ND | € 1,89733 | Parametric Equivalent |
| 2707230000 | Weidmüller | 0 | 281-2707230000-ND | € 3,11867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | € 1,25512 | € 203,33 |
| Unit Price without VAT: | € 1,25512 |
|---|---|
| Unit Price with VAT: | € 1,51870 |
