Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DF09-GG-7U1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DF09-GG-7U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF09-GG-7U1-TP1 |
Description | D-SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 85°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090584 | Molex | 49 | 900-1731090584-ND | € 5,38000 | Parametric Equivalent |
| 1731090990 | Molex | 100 | 900-1731090990-ND | € 9,34000 | Parametric Equivalent |
| 1731091153 | Molex | 0 | 900-1731091153-ND | € 8,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | € 1,37298 | € 1 482,82 |
| Unit Price without VAT: | € 1,37298 |
|---|---|
| Unit Price with VAT: | € 1,66131 |


