Parametric Equivalent

A-DF 25 A/KG-T4-2 | |
|---|---|
DigiKey Part Number | 123-A-DF25A/KG-T4-2-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 A/KG-T4-2 |
Description | D-SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Brass |
Termination Solder | Operating Temperature -55°C ~ 105°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2724020000 | Weidmüller | 0 | 281-2724020000-ND | € 4,02014 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,92196 | € 3 843,92 |
| Unit Price without VAT: | € 1,92196 |
|---|---|
| Unit Price with VAT: | € 2,32557 |
