
AK8963N | |
|---|---|
DigiKey Part Number | 974-1059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK8963N |
Description | SEN HALL EFFECT I2C/SPI 16-QFN |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3) |
EDA/CAD Models | AK8963N Models |
Category | Voltage - Supply 2.4V ~ 3.6V |
Manufacturer Asahi Kasei Microdevices/AKM | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) | Resolution 16 b |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Technology Hall Effect | Features Sleep Mode |
Axis X, Y, Z | Supplier Device Package 16-QFN (3x3) |
Output Type I2C, SPI | Mounting Type Surface Mount |
Sensing Range ±4.9mT | Package / Case 16-WFQFN Exposed Pad |