
AK4637EN | |
|---|---|
DigiKey Part Number | 974-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4637EN |
Description | IC AUDIO CODEC 24 BIT 20QFN |
Customer Reference | |
Detailed Description | Audio Interface 24 b 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AK4637EN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | - | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 88 / 97 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.8V ~ 3.5V | |
Voltage - Supply, Digital | 1.6V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
