SB-320-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB-320-N

DigiKey Part Number
4545-SB-320-N-ND
Manufacturer
Manufacturer Product Number
SB-320-N
Description
BATTERY PACK NIMH 3.6V 18650
Customer Reference
Detailed Description
18650 3.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
2.5Ah
Size / Dimension
2.01" L x 1.65" W x 0.59" H (51.0mm x 42.0mm x 15.0mm)
In-Stock: 195
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Artisan Power
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 29,22000€ 29,22
Unit Price without VAT:€ 29,22000
Unit Price with VAT:€ 35,35620