
NDQ1300-48S12B-6LI | |
|---|---|
DigiKey Part Number | 454-NDQ1300-48S12B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | NDQ1300-48S12B-6LI |
Description | 1300W, 40 - 60VIN, 12V@133A, QUA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.15V 107A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 107A | |
Power (Watts) | 1.3 kW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.53" H (58.4mm x 36.8mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 76,68170 | € 8 588,35 |
| Unit Price without VAT: | € 76,68170 |
|---|---|
| Unit Price with VAT: | € 92,78486 |
