LPT65 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 7
Unit Price: € 99,48000
Datasheet
Open Frame AC DC Converters 3 Output 5V 24V 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT65

DigiKey Part Number
454-1203-ND
Manufacturer
Manufacturer Product Number
LPT65
Description
AC/DC CONVERTER 5V 24V 12V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
1.5 A
Current - Output 3
700 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
60%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm)
Approval Agency
CB, CE
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes