



AS-XBEE-WIFI-2.4-INT | |
|---|---|
DigiKey Part Number | 3619-AS-XBEE-WIFI-2.4-INT-ND |
Manufacturer | |
Manufacturer Product Number | AS-XBEE-WIFI-2.4-INT |
Description | WIFI NTRIP MASTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AS-XBEE-WIFI-2.4-INT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,24000 | € 141,24 |
| 10 | € 124,70300 | € 1 247,03 |
| 25 | € 118,98640 | € 2 974,66 |
| Unit Price without VAT: | € 141,24000 |
|---|---|
| Unit Price with VAT: | € 170,90040 |
