New at DigiKey
MN-840Q2-C00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN52H-C40

DigiKey Part Number
6071-MN52H-C40-ND
Manufacturer
Manufacturer Product Number
MN52H-C40
Description
RF TXRX BLE MODULE SMD
Customer Reference
Detailed Description
802.15.4, BLE Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, BLE
Protocol
Modulation
GFSK, O-QPSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-95dBm
Serial Interfaces
GPIO, I2C, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.71V ~ 5.5V
Current - Receiving
4.6mA
Current - Transmitting
4.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
10-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Arad Connectivity
A separate € 32,82 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,70000€ 5,70
Unit Price without VAT:€ 5,70000
Unit Price with VAT:€ 6,89700