Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY212GSX

DigiKey Part Number
5875-APY212GSX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY212GSX
Description
SSR RELAY SPST-NO 1.1A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.1 A
On-State Resistance (Max)
0.2 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of € 172,74 or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,77000€ 7,70
100€ 0,67330€ 67,33
500€ 0,54306€ 271,53
1 000€ 0,49368€ 493,68
2 000€ 0,45712€ 914,24
5 000€ 0,42326€ 2 116,30
10 000€ 0,38478€ 3 847,80
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04060