
RM5X12MM 2701 | |
|---|---|
DigiKey Part Number | RM5X12MM2701-ND |
Manufacturer | |
Manufacturer Product Number | RM5X12MM 2701 |
Description | MACH SCREW PAN HEAD PHILLIPS M5 |
Customer Reference | |
Detailed Description | M5 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M5 | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.146" (3.70mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.618" (15.70mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |