Image for AKN136066U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKN136066U

DigiKey Part Number
5130-AKN136066UTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AKN136066U
Description
Metered PDU 60A 200-240V
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ApisLogik
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
60A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L14-60
AC Outlets
18
Connector - AC Output
UL 320 C13 (6), C19 (12)
Voltage - Input
200 ~ 240V
Housing Material
Aluminum
Cord Length
6.6' (2.00m)
Approval Agency
cUL, FCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ApisLogik
A separate € 86,06 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 1 996,59000€ 1 996,59
10€ 1 949,25900€ 19 492,59
100€ 1 878,68980€ 187 868,98
Unit Price without VAT:€ 1 996,59000
Unit Price with VAT:€ 2 415,87390