PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKN113041U

DigiKey Part Number
5130-AKN113041UTB-ND
Manufacturer
Manufacturer Product Number
AKN113041U
Description
Metered Rack PDU,PowerStrip,24A,
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ApisLogik
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L6-30P
Connector - AC Output
IEC 320-C13, C19
Voltage - Input
200 ~ 240V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
9.8' (3.00m)
Approval Agency
cUL, FCC, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ApisLogik
A separate € 86,06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:98
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 603,28000€ 603,28
10€ 589,51100€ 5 895,11
100€ 567,99600€ 56 799,60
Unit Price without VAT:€ 603,28000
Unit Price with VAT:€ 729,96880