
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L21-30P | |
Connector - AC Output | NEMA 5-15/20R (2), C13 (36), C19 (6) | |
Voltage - Input | 120V, 208V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | cUL, UL | |
Features | - |
| Bulk: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 546,48000 | € 546,48 |
| 10 | € 533,57200 | € 5 335,72 |
| 100 | € 514,63880 | € 51 463,88 |
| Unit Price without VAT: | € 546,48000 |
|---|---|
| Unit Price with VAT: | € 661,24080 |