
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ApisLogik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309 3P+E 6h | |
AC Outlets | 30 | |
Connector - AC Output | C13 (18), C19 (12) | |
Voltage - Input | 208V | |
Housing Material | Aluminum | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 965,59000 | € 965,59 |
| 10 | € 943,21800 | € 9 432,18 |
| 100 | € 908,79360 | € 90 879,36 |
| Unit Price without VAT: | € 965,59000 |
|---|---|
| Unit Price with VAT: | € 1 168,36390 |