
WPT5 | |
|---|---|
DigiKey Part Number | WPT5-ND |
Manufacturer | |
Manufacturer Product Number | WPT5 |
Description | SOLDER IRON TIP 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Needle, Tapered For WSTA6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Needle, Tapered | |
Height | - | |
Width | - | |
Length | 0.720" (18.29mm) | |
Diameter | 0.039" (1.00mm) OD | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 932°F (200°C ~ 500°C) | |
For Use With/Related Products | WSTA6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 23,04400 | € 230,44 |
| Unit Price without VAT: | € 23,04400 |
|---|---|
| Unit Price with VAT: | € 27,88324 |