
T0054466799N | |
|---|---|
DigiKey Part Number | T0054466799N-ND |
Manufacturer | |
Manufacturer Product Number | T0054466799N |
Description | RTW11 CART TIP BLADE 6X1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRT, WMRT-MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | - | |
Length | - | |
Diameter | 0.236" (6.00mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMRT-MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,69000 | € 90,69 |
| Unit Price without VAT: | € 90,69000 |
|---|---|
| Unit Price with VAT: | € 109,73490 |