
T0054443999 | |
|---|---|
DigiKey Part Number | T0054443999-ND |
Manufacturer | |
Manufacturer Product Number | T0054443999 |
Description | LT 4 SOLDERING TIP 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For Weller® FE 75, LR 21, WP 80, WSP 80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.047" (1.20mm) | |
Length | - | |
Diameter | 0.181" (4.60mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Weller® FE 75, LR 21, WP 80, WSP 80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,63030 | € 963,03 |
| Unit Price without VAT: | € 9,63030 |
|---|---|
| Unit Price with VAT: | € 11,65266 |









