
996XTDN | |
|---|---|
DigiKey Part Number | 996XTDN-ND |
Manufacturer | |
Manufacturer Product Number | 996XTDN |
Description | BLADE TORX T6 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T6 Torx® Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Torx® | |
Tip Size | T6 | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 11,19333 | € 67,16 |
| Unit Price without VAT: | € 11,19333 |
|---|---|
| Unit Price with VAT: | € 13,54393 |