
86182 | |
|---|---|
DigiKey Part Number | 72-86182-ND |
Manufacturer | |
Manufacturer Product Number | 86182 |
Description | 1/4"DR BOLT BITER NUT DRV -11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle TorxPlus® Black Finish 2.56" (65.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | TorxPlus® | |
Size | - | |
Drive Size | 7/16" | |
Length | 2.56" (65.0mm) | |
Features | Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,71000 | € 18,71 |
| Unit Price without VAT: | € 18,71000 |
|---|---|
| Unit Price with VAT: | € 22,63910 |