
Q14P7CZZRYG02E | |
|---|---|
DigiKey Part Number | 679-Q14P7CZZRYG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P7CZZRYG02E |
Description | LED PNL IND GRN/RED/YW DIF 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 100° 1.8V ~ 3.3V 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 20mA Red, 20mA Yellow |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (14.00mm) |
Packaging Bulk | Lens Size 10mm, T-3 1/8 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 50mcd Green, 60mcd Red, 50mcd Yellow |
Lamp Color Green, Red, Yellow | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 1.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,09320 | € 352,33 |
| Unit Price without VAT: | € 14,09320 |
|---|---|
| Unit Price with VAT: | € 17,05277 |
