Q12P1CXXB24E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 18
Unit Price: € 20,98000
Datasheet
LED Panel Indicator Blue Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12P1CXXB24E

DigiKey Part Number
679-1587-ND
Manufacturer
Manufacturer Product Number
Q12P1CXXB24E
Description
LED PNL IND BLUE DIFF 8MM QUICK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 60° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
Q12P1CXXB24E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.47" (11.94mm)
Packaging
Bulk
Lens Size
8.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
800mcd
Lamp Color
Blue
Viewing Angle
60°
Lens Color
Blue
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q12P1BXXB24EAPEM Inc.18679-1602-ND€ 20,98000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 78 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 15,18040€ 379,51
Manufacturers Standard Package
Unit Price without VAT:€ 15,18040
Unit Price with VAT:€ 18,36828

Other Suppliers on DigiKey

78In Stock
Ships from WEC