Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D52.2733ZS.001 | |
|---|---|
DigiKey Part Number | 1582-D52.2733ZS.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.2733ZS.001 |
Description | MODULE DDR4 SDRAM 64GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-RDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 64GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSM32RD4/64HCR | Kingston Technology | 175 | 5297-KSM32RD4/64HCR-ND | € 1 328,63000 | Parametric Equivalent |
| KSM32RD4/64HD | Kingston Technology | 0 | 5297-KSM32RD4/64HD-ND | € 0,00000 | Parametric Equivalent |
| MTA36ASF8G72PZ-3G2F1 | Micron Technology Inc. | 46 | 557-MTA36ASF8G72PZ-3G2F1-ND | € 289,84000 | Parametric Equivalent |
| SQR-RD4N64G3K2HROG | Advantech Corporation | 0 | 2084-SQR-RD4N64G3K2HROG-ND | € 428,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 131,01000 | € 4 131,01 |
| Unit Price without VAT: | € 4 131,01000 |
|---|---|
| Unit Price with VAT: | € 4 998,52210 |



