
D52.2633ZS.001 | |
|---|---|
DigiKey Part Number | 1582-D52.2633ZS.001-ND |
Manufacturer | |
Manufacturer Product Number | D52.2633ZS.001 |
Description | MODULE DDR4 SDRAM 64GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 64GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 64GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2933 | |
Package / Case | 288-RDIMM |