Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D12.31306S.001 | |
|---|---|
DigiKey Part Number | 1582-D12.31306S.001-ND |
Manufacturer | |
Manufacturer Product Number | D12.31306S.001 |
Description | MODULE DDR5 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 929,85000 | € 1 929,85 |
| Unit Price without VAT: | € 1 929,85000 |
|---|---|
| Unit Price with VAT: | € 2 335,11850 |



