
PC5930S-BK | |
|---|---|
DigiKey Part Number | 2243-PC5930S-BK-ND |
Manufacturer | |
Manufacturer Product Number | PC5930S-BK |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 10 | € 4,64600 | € 46,46 |
| 25 | € 4,35440 | € 108,86 |
| 50 | € 4,14640 | € 207,32 |
| 100 | € 3,94830 | € 394,83 |
| 250 | € 3,70120 | € 925,30 |
| 500 | € 3,52466 | € 1 762,33 |
| 1 000 | € 3,35657 | € 3 356,57 |
| 2 500 | € 3,14669 | € 7 866,73 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,60660 |
