Resistor Kits R06E24-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Resistor Kits R06E24-50

DigiKey Part Number
3838-ResistorKitsR06E24-50TB-ND
Manufacturer
Manufacturer Product Number
Resistor Kits R06E24-50
Description
SMT/SMD RESISTOR KITS 128 VALUES
Customer Reference
Detailed Description
Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/10W Surface Mount 6400 Pieces (128 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
1 ~ 10M
Power (Watts)
1/10W
Tolerance
±1%
Features
-
Quantity
6400 Pieces (128 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.