
Super SMD Capacitor Kits C04-50B | |
|---|---|
DigiKey Part Number | 3838-SuperSMDCapacitorKitsC04-50BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Super SMD Capacitor Kits C04-50B |
Description | 0402 size 89 values 0.5p to 22uF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22µF 10 ~ 50V Surface Mount, MLCC 4350 Pieces (87 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 10 ~ 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 4350 Pieces (87 Values - 50 Each) | |
Packages Included | 0402 (1005 Metric) |



