
AM7458N | |
|---|---|
DigiKey Part Number | 5318-AM7458NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AM7458N |
Description | MOSFET N-CH 150V 83.7A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 150 V 10.5A (Ta), 83.7A (Tc) 2.6W (Ta), 147.1W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 6 V |
Packaging Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 147.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
| Cut Tape (CT): | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,07100 | € 10,71 |
| 100 | € 0,96380 | € 96,38 |
| 500 | € 0,74962 | € 374,81 |
| 1 000 | € 0,61575 | € 615,75 |
| 3 000 | € 0,53544 | € 1 606,32 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |
