
AM50N06-15D | |
|---|---|
DigiKey Part Number | 5318-AM50N06-15DTR-ND |
Manufacturer | |
Manufacturer Product Number | AM50N06-15D |
Description | MOSFET N-CH 60V 51A TO-252 (D-Pa |
Customer Reference | |
Detailed Description | N-Channel 60 V 51A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Packaging Strip | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2022 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 16A, 4.5V |
| Strip: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 5 000 | € 0,22708 | € 1 135,40 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |
