



RAPID-NI-V2105 | |
|---|---|
DigiKey Part Number | RAPID-NI-V2105-ND |
Manufacturer | |
Manufacturer Product Number | RAPID-NI-V2105 |
Description | CNTRLLR ETHERNET IEEE 802.3 MOD |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 UART Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protocol | Ethernet | |
Function | Controller | |
Interface | UART | |
Standards | IEEE 802.3 | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Grade | - | |
Qualification | - |