



LTP5903CEN-WHRC4B1#PBF | |
|---|---|
DigiKey Part Number | LTP5903CEN-WHRC4B1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5903CEN-WHRC4B1#PBF |
Description | BOARD WIRELESSHART MANAGER |
Customer Reference | |
Detailed Description | LTP5903 Dust Networks®, SmartMesh®, WirelessHART 802.15.4 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTP5903 | |
Note | - | |
Base Product Number |