



LTP5903CEN-WHRB4B3#PBF | |
|---|---|
DigiKey Part Number | LTP5903CEN-WHRB4B3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5903CEN-WHRB4B3#PBF |
Description | BOARD WIRELESSHART MANAGER |
Customer Reference | |
Detailed Description | LTP5903 Dust Networks®, SmartMesh®, WirelessHART 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTP5903 |
Series | RF Type 802.15.4 |
Packaging Bag | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type 802.15.4 | Base Product Number |
Frequency 2.4GHz |