
LTM8005EY#PBF | |
|---|---|
DigiKey Part Number | LTM8005EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8005EY#PBF |
Description | IC LED DRVR RGLTR PWM 1.6A 80BGA |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost, SEPIC PWM Dimming 1.6A 80-BGA (11.25x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Boost, SEPIC | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 38V | |
Voltage - Output | 38V | |
Current - Output / Channel | 1.6A | |
Frequency | 85kHz ~ 1.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BGA | |
Supplier Device Package | 80-BGA (11.25x9) | |
Base Product Number |