



LTM4620AMPY | |
|---|---|
DigiKey Part Number | LTM4620AMPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620AMPY |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620AMPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 144,09000 | € 144,09 |
| 5 | € 138,71600 | € 693,58 |
| 10 | € 136,46100 | € 1 364,61 |
| 25 | € 133,52920 | € 3 338,23 |
| 50 | € 131,35140 | € 6 567,57 |
| Unit Price without VAT: | € 144,09000 |
|---|---|
| Unit Price with VAT: | € 174,34890 |
