



LTM4615IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4615IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4615IV#PBF |
Description | DC DC CNVRTR 2X0.8-5V 0.4-2.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 5V 0.8 ~ 5V 0.4 ~ 2.6V 4A, 4A, 1.5A 2.38V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4615IV#PBF Models |
Category | Voltage - Output 3 0.4 ~ 2.6V |
Mfr | Current - Output (Max) 4A, 4A, 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 2.38V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 144-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.8 ~ 5V |









