


LTC7103IUHE#TRPBF | |
|---|---|
DigiKey Part Number | LTC7103IUHE#TRPBFTR-ND - Tape & Reel (TR) LTC7103IUHE#TRPBFCT-ND - Cut Tape (CT) LTC7103IUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103IUHE#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103IUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,34000 | € 12,34 |
| 10 | € 8,57400 | € 85,74 |
| 25 | € 7,59080 | € 189,77 |
| 100 | € 6,48020 | € 648,02 |
| 250 | € 6,36980 | € 1 592,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,36979 | € 15 924,48 |
| Unit Price without VAT: | € 12,34000 |
|---|---|
| Unit Price with VAT: | € 14,93140 |











