
LTC6930IDCB-4.19#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6930IDCB-4.19#TRMPBFTR-ND - Tape & Reel (TR) LTC6930IDCB-4.19#TRMPBFCT-ND - Cut Tape (CT) LTC6930IDCB-4.19#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-4.19#TRMPBF |
Description | IC OSC SILICON 4.194MHZ 8-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-4.19#TRMPBF Models |
Category | Current - Supply 490 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 4.194304MHz | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 10 | € 3,61100 | € 36,11 |
| 25 | € 3,41480 | € 85,37 |
| 50 | € 3,27340 | € 163,67 |
| 100 | € 3,13830 | € 313,83 |
| 250 | € 2,96812 | € 742,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,84570 | € 1 422,85 |
| 1 000 | € 2,72843 | € 2 728,43 |
| 1 500 | € 2,66213 | € 3 993,19 |
| 2 500 | € 2,58098 | € 6 452,45 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,03360 |
